



24030082110 | |
|---|---|
DigiKey Part Number | 24030082110-ND |
Manufacturer | |
Manufacturer Product Number | 24030082110 |
Description | NETWORK SWITCH-UNMANAGED 10 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24030082110 Models |
Category | Copper Type 10/100 |
Manufacturer HARTING | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Multimode) |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 9 ~ 60VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 10 | Mounting Type DIN Rail |
Copper Ports 8 | Operating Temperature 0°C ~ 55°C |

