



24030080000 | |
|---|---|
DigiKey Part Number | 1195-5493-ND |
Manufacturer | |
Manufacturer Product Number | 24030080000 |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24030080000 Models |
Category | Copper Ports 8 |
Manufacturer HARTING | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 9 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,15000 € | 209,15 € |
| 10 | 204,24800 € | 2.042,48 € |
| Unit Price without VAT: | 209,15000 € |
|---|---|
| Unit Price with VAT: | 248,88850 € |





