
24030060020 | |
|---|---|
DigiKey Part Number | 1195-24030060020-ND |
Manufacturer | |
Manufacturer Product Number | 24030060020 |
Description | HA-VIS ECON 3060BT-A-P - UNMANAG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24030060020 Models |
Category | Copper Ports 6 |
Manufacturer HARTING | Copper Type 10/100 |
Series | PoE Ports 4 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 9V ~ 60V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 6 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,07000 € | 561,07 € |
| Unit Price without VAT: | 561,07000 € |
|---|---|
| Unit Price with VAT: | 667,67330 € |





