



24030060000 | |
|---|---|
DigiKey Part Number | 1195-5675-ND |
Manufacturer | |
Manufacturer Product Number | 24030060000 |
Description | NETWORK SWITCH-UNMANAGED 6 PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24030060000 Models |
Category | Copper Ports 6 |
Manufacturer HARTING | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 9 ~ 60VDC |
Part Status Active | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
Number of Ports 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 € | 218,59 € |
| Unit Price without VAT: | 218,59000 € |
|---|---|
| Unit Price with VAT: | 260,12210 € |

