Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24030041220

DigiKey Part Number
1195-24030041220-ND
Manufacturer
Manufacturer Product Number
24030041220
Description
HA-VIS ECON 3041BT-AF-P - UNMANA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24030041220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
HARTING
Fiber Ports
1
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
PoE Ports
4
Part Status
Active
Connector Type
RJ45, SC
Type
Switch - Unmanaged
Voltage - Input
9 ~ 60VDC
Configuration
Fixed
Ingress Protection
IP30
Number of Ports
5
Mounting Type
DIN Rail
Copper Ports
4
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1717,72000 €717,72 €
Manufacturers Standard Package
Unit Price without VAT:717,72000 €
Unit Price with VAT:854,08680 €