
24024043200 | |
|---|---|
DigiKey Part Number | 1195-24024043200-ND |
Manufacturer | |
Manufacturer Product Number | 24024043200 |
Description | HA-VIS ECON 2043GBT-AF - UNMANAG |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24024043200 Models |
Category | Copper Type 10/100 |
Manufacturer HARTING | Fiber Ports 3 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Obsolete | Voltage - Input 9V ~ 60V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 7 | Operating Temperature -40°C ~ 70°C |
Copper Ports 4 |

