Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24020080020

DigiKey Part Number
1195-24020080020-ND
Manufacturer
Manufacturer Product Number
24020080020
Description
HA-VIS ECON 2080BT-A-P - UNMANAG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24020080020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
HARTING
Copper Type
10/100
Series
PoE Ports
4
Packaging
Bulk
Connector Type
RJ45
Part Status
Active
Voltage - Input
9V ~ 60V
Type
Switch - Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.138,82000 €1.138,82 €
Manufacturers Standard Package
Unit Price without VAT:1.138,82000 €
Unit Price with VAT:1.355,19580 €