
24020061120 | |
|---|---|
DigiKey Part Number | 1195-24020061120-ND |
Manufacturer | |
Manufacturer Product Number | 24020061120 |
Description | HA-VIS ECON 2061BT-AD-P - UNMANA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24020061120 Models |
Category | Copper Type 10/100 |
Manufacturer HARTING | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | PoE Ports 4 |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 9 ~ 60VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 7 | Mounting Type DIN Rail |
Copper Ports 6 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,14000 € | 717,14 € |
| Unit Price without VAT: | 717,14000 € |
|---|---|
| Unit Price with VAT: | 853,39660 € |

