
21823392201 | |
|---|---|
DigiKey Part Number | 1195-21823392201TR-ND - Tape & Reel (TR) 1195-21823392201CT-ND - Cut Tape (CT) 1195-21823392201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21823392201 |
Description | M8-PCB-THR-2PC-2P-SPE-F-STR-SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 12,01000 € | 120,10 € |
| 25 | 11,25800 € | 281,45 € |
| 50 | 10,72020 € | 536,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,92107 € | 1.488,16 € |
| 300 | 9,44793 € | 2.834,38 € |
| 450 | 9,18182 € | 4.131,82 € |
| 750 | 8,85719 € | 6.642,89 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |

