
21433619801 | |
|---|---|
DigiKey Part Number | 1195-21433619801-ND |
Manufacturer | |
Manufacturer Product Number | 21433619801 |
Description | M12-ADPT-M12/M12-8/4P-YCOD-F/F/M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/4 Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer HARTING | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Style Distributor Y-Shaped | Shielding Shielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 0.5A, 4A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 30VDC |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) Y |
Number of Positions (Convert From) 4 | Orientation (Convert To) Y |
Number of Positions (Convert To) 4 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,73000 € | 112,73 € |
| Unit Price without VAT: | 112,73000 € |
|---|---|
| Unit Price with VAT: | 134,14870 € |

