Circular Connector Distributor Y-Shaped 4 / 4 (2) Female Sockets / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21433619800

DigiKey Part Number
1195-21433619800-ND
Manufacturer
Manufacturer Product Number
21433619800
Description
M12-ADPT-M12/M12-8/4P-YCOD-F/F/F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/4 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
-
Housing Material
-
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP54 - Dust Protected, Water Resistant
Shielding
Shielded
Includes
-
Current Rating (Amps)
0.5A, 4A
Voltage Rating
30VDC
Operating Temperature
-25°C ~ 85°C
Orientation (Convert From)
Y
Orientation (Convert To)
Y
Material Flammability Rating
UL94 V-0
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,64000 €114,64 €
Manufacturers Standard Package
Unit Price without VAT:114,64000 €
Unit Price with VAT:136,42160 €