
21433201500 | |
|---|---|
DigiKey Part Number | 1195-21433201500-ND |
Manufacturer | |
Manufacturer Product Number | 21433201500 |
Description | M12-PFT-CRIMP-5P-ACOD-M/F-SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21433201500 Models |
Category | Mounting Feature Bulkhead - Nut |
Manufacturer HARTING | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Color Silver |
Connector Style Standard | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 60VAC/DC |
Shell Size - Insert (Convert To) M12 | Operating Temperature -25°C ~ 85°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) A |
Number of Positions (Convert To) 5 | Orientation (Convert To) A |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,11000 € | 31,11 € |
| 10 | 26,43700 € | 264,37 € |
| 25 | 24,78160 € | 619,54 € |
| 50 | 23,59960 € | 1.179,98 € |
| 100 | 22,47420 € | 2.247,42 € |
| 250 | 21,06900 € | 5.267,25 € |
| Unit Price without VAT: | 31,11000 € |
|---|---|
| Unit Price with VAT: | 37,02090 € |






