
21406262886050 | |
|---|---|
DigiKey Part Number | 1195-21406262886050-ND |
Manufacturer | |
Manufacturer Product Number | 21406262886050 |
Description | M12 X-COD 8-POL AN/AN M/M PUR PP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,70000 € | 121,70 € |
| 10 | 103,45000 € | 1.034,50 € |
| 25 | 96,98040 € | 2.424,51 € |
| 50 | 92,35760 € | 4.617,88 € |
| Unit Price without VAT: | 121,70000 € |
|---|---|
| Unit Price with VAT: | 144,82300 € |

