
21406000888100 | |
|---|---|
DigiKey Part Number | 1195-21406000888100-ND |
Manufacturer | |
Manufacturer Product Number | 21406000888100 |
Description | M12 X-COD 8-POL ST/- M/- RAIL PP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Copolymer, Polyolefin (PO) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,52500 € | 1.215,25 € |
| Unit Price without VAT: | 121,52500 € |
|---|---|
| Unit Price with VAT: | 144,61475 € |

