Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21406000888010

DigiKey Part Number
1195-21406000888010-ND
Manufacturer
Manufacturer Product Number
21406000888010
Description
M12 X-COD 8-POL ST/- M/- RAIL PP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Copolymer, Polyolefin (PO)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
8
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,65000 €60,65 €
1051,55400 €515,54 €
2548,32880 €1.208,22 €
5046,02420 €2.301,21 €
10043,83030 €4.383,03 €
Manufacturers Standard Package
Unit Price without VAT:60,65000 €
Unit Price with VAT:72,17350 €