
21404040447050 | |
|---|---|
DigiKey Part Number | 1195-21404040447050-ND |
Manufacturer | |
Manufacturer Product Number | 21404040447050 |
Description | M12 D-COD 4-POL ST/ST M/M RAIL P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Copolymer, Polyolefin (PO) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,80000 € | 97,80 € |
| 10 | 83,13700 € | 831,37 € |
| 25 | 77,93680 € | 1.948,42 € |
| 50 | 74,22160 € | 3.711,08 € |
| 100 | 71,35970 € | 7.135,97 € |
| Unit Price without VAT: | 97,80000 € |
|---|---|
| Unit Price with VAT: | 116,38200 € |

