Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

21404040446020 | |
|---|---|
DigiKey Part Number | 1195-21404040446020-ND |
Manufacturer | |
Manufacturer Product Number | 21404040446020 |
Description | M12 D-COD 4-POL ST/ST M/M PVC PP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21404040445020 | HARTING | 0 | 1195-21404040445020-ND | 63,53100 € | Parametric Equivalent |
| TRGPA404-2M | L-com | 0 | 5073-TRGPA404-2M-ND | 84,77000 € | Parametric Equivalent |
| TRGPC404-2M | L-com | 0 | 5073-TRGPC404-2M-ND | 164,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,51600 € | 605,16 € |
| Unit Price without VAT: | 60,51600 € |
|---|---|
| Unit Price with VAT: | 72,01404 € |




