
21404000447050 | |
|---|---|
DigiKey Part Number | 1195-21404000447050-ND |
Manufacturer | |
Manufacturer Product Number | 21404000447050 |
Description | M12 D-COD 4-POL ST/- M/- RAIL PP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Copolymer, Polyolefin (PO) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,03000 € | 73,03 € |
| 10 | 62,07900 € | 620,79 € |
| 25 | 58,19600 € | 1.454,90 € |
| 50 | 55,42080 € | 2.771,04 € |
| 100 | 52,77920 € | 5.277,92 € |
| Unit Price without VAT: | 73,03000 € |
|---|---|
| Unit Price with VAT: | 86,90570 € |

