
21402200552050 | |
|---|---|
DigiKey Part Number | 1195-21402200552050-ND |
Manufacturer | |
Manufacturer Product Number | 21402200552050 |
Description | M12 A-COD 5-POL AN/- M/- PUR 5.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,24000 € | 70,24 € |
| 10 | 59,69900 € | 596,99 € |
| 25 | 55,96400 € | 1.399,10 € |
| 50 | 53,29560 € | 2.664,78 € |
| 100 | 50,75530 € | 5.075,53 € |
| Unit Price without VAT: | 70,24000 € |
|---|---|
| Unit Price with VAT: | 83,58560 € |

