
21402200552010 | |
|---|---|
DigiKey Part Number | 1195-21402200552010-ND |
Manufacturer | |
Manufacturer Product Number | 21402200552010 |
Description | M12 A-COD 5-POL AN/- M/- PUR 1.0 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,84000 € | 60,84 € |
| 10 | 51,70900 € | 517,09 € |
| 25 | 48,47280 € | 1.211,82 € |
| 50 | 46,16140 € | 2.308,07 € |
| 100 | 43,96110 € | 4.396,11 € |
| Unit Price without VAT: | 60,84000 € |
|---|---|
| Unit Price with VAT: | 72,39960 € |

