
21402020552050 | |
|---|---|
DigiKey Part Number | 1195-21402020552050-ND |
Manufacturer | |
Manufacturer Product Number | 21402020552050 |
Description | M12 A-COD 5-POL ST/ST M/M PUR 5. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,96000 € | 83,96 € |
| 10 | 71,36800 € | 713,68 € |
| 25 | 66,90400 € | 1.672,60 € |
| 50 | 63,71440 € | 3.185,72 € |
| 100 | 60,67780 € | 6.067,78 € |
| Unit Price without VAT: | 83,96000 € |
|---|---|
| Unit Price with VAT: | 99,91240 € |

