
21402000552100 | |
|---|---|
DigiKey Part Number | 1195-21402000552100-ND |
Manufacturer | |
Manufacturer Product Number | 21402000552100 |
Description | M12 A-COD 5-POL ST/- M/- PUR 10M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 € | 65,90 € |
| 10 | 56,01400 € | 560,14 € |
| 25 | 52,50880 € | 1.312,72 € |
| 50 | 50,00560 € | 2.500,28 € |
| 100 | 47,62200 € | 4.762,20 € |
| Unit Price without VAT: | 65,90000 € |
|---|---|
| Unit Price with VAT: | 78,42100 € |

