
21373800G78050 | |
|---|---|
DigiKey Part Number | 1195-21373800G78050-ND |
Manufacturer | |
Manufacturer Product Number | 21373800G78050 |
Description | CIRC CBL 8POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Orange |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,36000 € | 150,36 € |
| 10 | 127,82600 € | 1.278,26 € |
| 25 | 119,83280 € | 2.995,82 € |
| 50 | 114,22660 € | 5.711,33 € |
| Unit Price without VAT: | 150,36000 € |
|---|---|
| Unit Price with VAT: | 178,92840 € |

