
21373600D75050 | |
|---|---|
DigiKey Part Number | 1195-21373600D75050-ND |
Manufacturer | |
Manufacturer Product Number | 21373600D75050 |
Description | CBL 19POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 19 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,02000 € | 82,02 € |
| 10 | 69,72300 € | 697,23 € |
| 25 | 65,36040 € | 1.634,01 € |
| 50 | 62,24440 € | 3.112,22 € |
| 100 | 59,27770 € | 5.927,77 € |
| Unit Price without VAT: | 82,02000 € |
|---|---|
| Unit Price with VAT: | 97,60380 € |

