
213551A0564010 | |
|---|---|
DigiKey Part Number | 1195-213551A0564010-ND |
Manufacturer | |
Manufacturer Product Number | 213551A0564010 |
Description | M12 A-COD 5-POL ST/- M/- PVC DNE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer HARTING | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 10 | 20,94200 € | 209,42 € |
| 25 | 19,63080 € | 490,77 € |
| 50 | 18,69380 € | 934,69 € |
| 100 | 17,80230 € | 1.780,23 € |
| 250 | 16,68896 € | 4.172,24 € |
| 500 | 15,89358 € | 7.946,79 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 29,32160 € |

