Parametric Equivalent
Parametric Equivalent

21350102426010 | |
|---|---|
DigiKey Part Number | 1195-21350102426010-ND |
Manufacturer | |
Manufacturer Product Number | 21350102426010 |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21350102406010 | HARTING | 0 | 1195-21350102406010-ND | 14,08400 € | Parametric Equivalent |
| 21350102416010 | HARTING | 0 | 1195-21350102416010-ND | 11,22980 € | Parametric Equivalent |
| 600001888 | Lumberg Automation | 1 | 600001888-ND | 40,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,97000 € | 16,97 € |
| 10 | 14,42500 € | 144,25 € |
| 25 | 13,52080 € | 338,02 € |
| 50 | 12,87560 € | 643,78 € |
| 100 | 12,26130 € | 1.226,13 € |
| 250 | 11,49444 € | 2.873,61 € |
| 500 | 10,94650 € | 5.473,25 € |
| Unit Price without VAT: | 16,97000 € |
|---|---|
| Unit Price with VAT: | 20,19430 € |





