Parametric Equivalent
Parametric Equivalent

21350102406100 | |
|---|---|
DigiKey Part Number | 1195-21350102406100-ND |
Manufacturer | |
Manufacturer Product Number | 21350102406100 |
Description | CIRC CBL 4POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21350102416100 | HARTING | 1 | 1195-21350102416100-ND | 26,48000 € | Parametric Equivalent |
| 21350102426100 | HARTING | 0 | 1195-21350102426100-ND | 43,02200 € | Parametric Equivalent |
| 600005347 | Lumberg Automation | 1 | 600005347-ND | 90,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,25000 € | 34,25 € |
| 10 | 29,11300 € | 291,13 € |
| 25 | 27,29120 € | 682,28 € |
| 50 | 25,98920 € | 1.299,46 € |
| 100 | 24,75010 € | 2.475,01 € |
| 250 | 23,20248 € | 5.800,62 € |
| Unit Price without VAT: | 34,25000 € |
|---|---|
| Unit Price with VAT: | 40,75750 € |





