
24024052120 | |
|---|---|
DigiKey Part Number | 1195-24024052120-ND |
Manufacturer | |
Manufacturer Product Number | 24024052120 |
Description | HA-VIS ECON 2052GBT-AD-P - UNMAN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24024052120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 7 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45, SC | |
Voltage - Input | 9 ~ 60VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.535,37000 € | 1.535,37 € |
| Unit Price without VAT: | 1.535,37000 € |
|---|---|
| Unit Price with VAT: | 1.827,09030 € |

