Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349900495100

DigiKey Part Number
21349900495100-ND
Manufacturer
Manufacturer Product Number
21349900495100
Description
CBL 4POS PLUG RA TO WIRE 32.8'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349900495100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
HARTING
Length
32.8' (10.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1065,97900 €659,79 €
Unit Price without VAT:65,97900 €
Unit Price with VAT:78,51501 €
Alternate Length
CBL 4POS PLUG RA TO WIRE 4.92'
In-Stock: 1
Unit Price: 42,28000 €
CBL 4POS PLUG RA TO WIRE 9.84'
In-Stock: 10
Unit Price: 47,74000 €
CBL 4POS PLUG RA TO WIRE 16.4'
In-Stock: 10
Unit Price: 55,50000 €
CBL 4POS PLUG RA TO WIRE 24.6'
In-Stock: 0
Unit Price: 65,06000 €