
21349899597015 | |
|---|---|
DigiKey Part Number | 21349899597015-ND |
Manufacturer | |
Manufacturer Product Number | 21349899597015 |
Description | CBL 5POS RCPT RA TO PLUG 4.92' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349899597015 Models |
Category | 2nd Connector Number of Positions 5 (4 + PE) |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert 7/8" |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.92' (1.50m) |
1st Connector Number of Positions 5 (4 + PE) | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert 7/8" | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation Keyed | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug, Right Angle | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,61600 € | 596,16 € |
| Unit Price without VAT: | 59,61600 € |
|---|---|
| Unit Price with VAT: | 70,94304 € |





