
21349700496100 | |
|---|---|
DigiKey Part Number | 21349700496100-ND |
Manufacturer | |
Manufacturer Product Number | 21349700496100 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349700496100 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer HARTING | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,73300 € | 777,33 € |
| Unit Price without VAT: | 77,73300 € |
|---|---|
| Unit Price with VAT: | 92,50227 € |





