Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349700394100

DigiKey Part Number
21349700394100-ND
Manufacturer
Manufacturer Product Number
21349700394100
Description
CIRC CBL 3POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349700394100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
32.8' (10.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
3 (2 + PE)
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
7/8"
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Orientation
Keyed
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1068,49200 €684,92 €
Unit Price without VAT:68,49200 €
Unit Price with VAT:81,50548 €
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 32,96400 €
CIRC CBL 3POS PLUG TO WIRE 9.84'
In-Stock: 0
Unit Price: 38,87400 €
CIRC CBL 3POS PLUG TO WIRE 16.4'
In-Stock: 10
Unit Price: 55,40000 €
CIRC CBL 3POS PLUG TO WIRE 24.6'
In-Stock: 0
Unit Price: 66,05000 €