Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349700393030

DigiKey Part Number
1195-6442-ND
Manufacturer
Manufacturer Product Number
21349700393030
Description
CIRC CBL 3POS PLUG TO WIRE 9.84'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349700393030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
3 (2 + PE)
Color
Gray
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
7/8"
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Orientation
Keyed
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1035,57900 €355,79 €
Unit Price without VAT:35,57900 €
Unit Price with VAT:42,33901 €
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 31,31300 €
CIRC CBL 3POS PLUG TO WIRE 16.4'
In-Stock: 9
Unit Price: 48,49000 €
CIRC CBL 3POS PLUG TO WIRE 24.6'
In-Stock: 0
Unit Price: 56,65000 €
CIRC CBL 3POS PLUG TO WIRE 32.8'
In-Stock: 0
Unit Price: 56,52900 €