Circular Cable Assembly Unshielded 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349697496006

DigiKey Part Number
21349697496006-ND
Manufacturer
Manufacturer Product Number
21349697496006
Description
CIRC CBL 4POS RCPT TO PLUG 1.97'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
7/8"
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
1.97' (600.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
7/8"
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,45000 €60,45 €
Manufacturers Standard Package
Unit Price without VAT:60,45000 €
Unit Price with VAT:71,93550 €
Alternate Length
CIRC CBL 4POS RCPT TO PLUG 3.28'
In-Stock: 0
Unit Price: 53,10300 €
CIRC CBL 4POS RCPT TO PLUG 6.56'
In-Stock: 0
Unit Price: 59,22500 €
CIRC CBL 4POS RCPT TO PLUG 0.98'
In-Stock: 0
Unit Price: 58,92000 €
CIRC CBL 4POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: 65,03000 €