


21349100487075 | |
|---|---|
DigiKey Part Number | 21349100487075-ND |
Manufacturer | |
Manufacturer Product Number | 21349100487075 |
Description | CBL 4POS PLUG RA TO WIRE 24.6' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 24.6' (7.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349100487075 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 24.6' (7.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Female Sockets | Color Violet |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,47000 € | 94,47 € |
| Unit Price without VAT: | 94,47000 € |
|---|---|
| Unit Price with VAT: | 112,41930 € |


