


21348700C79010 | |
|---|---|
DigiKey Part Number | 1195-4131-ND |
Manufacturer | |
Manufacturer Product Number | 21348700C79010 |
Description | CBL 12POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348700C79010 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 € | 35,66 € |
| 10 | 30,31400 € | 303,14 € |
| 25 | 28,41680 € | 710,42 € |
| 50 | 27,06100 € | 1.353,05 € |
| 100 | 25,77080 € | 2.577,08 € |
| 250 | 24,15940 € | 6.039,85 € |
| Unit Price without VAT: | 35,66000 € |
|---|---|
| Unit Price with VAT: | 42,43540 € |






