


21348500882050 | |
|---|---|
DigiKey Part Number | 1195-5862-ND |
Manufacturer | |
Manufacturer Product Number | 21348500882050 |
Description | CIRC CBL 8POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348500882050 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,23000 € | 24,23 € |
| 10 | 20,59500 € | 205,95 € |
| 25 | 19,30480 € | 482,62 € |
| 50 | 18,38400 € | 919,20 € |
| 100 | 17,50720 € | 1.750,72 € |
| 250 | 16,41228 € | 4.103,07 € |
| 500 | 15,63006 € | 7.815,03 € |
| Unit Price without VAT: | 24,23000 € |
|---|---|
| Unit Price with VAT: | 28,83370 € |






