M8/M12 Industrial Circular Electrical Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21348500383100

DigiKey Part Number
21348500383100-ND
Manufacturer
Manufacturer Product Number
21348500383100
Description
CIRC CBL 4POS PLUG TO WIRE 32.8'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
32.8' (10.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
3
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 3.28'
In-Stock: 2
Unit Price: 9,27000 €
CIRC CBL 4POS PLUG TO WIRE 16.4'
In-Stock: 0
Unit Price: 12,07900 €
CIRC CBL 4POS PLUG TO WIRE 1.64'
In-Stock: 0
Unit Price:
CIRC CBL 4POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price:
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 0
Unit Price: