Circular Cable Assembly Unshielded 24.6' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 24.6' (7.50m)
M8/M12 Industrial Circular Electrical Connectors

21348485390075

DigiKey Part Number
21348485390075-ND
Manufacturer
Manufacturer Product Number
21348485390075
Description
CIRC CBL 4POS RCPT TO PLUG 24.6'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 24.6' (7.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
3
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
3
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
24.6' (7.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Length
CIRC CBL 4POS RCPT TO PLUG 3.28'
In-Stock: 7
Unit Price: 14,29000 €
CIRC CBL 4POS RCPT TO PLUG 16.4'
In-Stock: 0
Unit Price: 26,66000 €
CIRC CBL 4POS RCPT TO PLUG 1.64'
In-Stock: 0
Unit Price: 13,49000 €
CIRC CBL 4POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price:
CIRC CBL 4POS RCPT TO PLUG 6.56'
In-Stock: 0
Unit Price: