21348300489020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 4
Unit Price: 9,71000 €
Datasheet
Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.56' (2.00m)
HARTING - M8 D-coded
M8 Connectors

21348300489020

DigiKey Part Number
1195-6400-ND
Manufacturer
Manufacturer Product Number
21348300489020
Description
CBL 4POS PLUG RA TO WIRE 6.56'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBF08-R44N0-02BPURAltech Corporation41920-CBF08-R44N0-02BPUR-ND9,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL 4POS PLUG RA TO WIRE 1.64'
In-Stock: 21
Unit Price: 13,00000 €
CBL 4POS PLUG RA TO WIRE 3.28'
In-Stock: 6
Unit Price: 13,06000 €
CBL 4POS PLUG RA TO WIRE 16.4'
In-Stock: 3
Unit Price: 18,74000 €
CBL 4POS PLUG RA TO WIRE 32.8'
In-Stock: 2
Unit Price: 28,74000 €
CBL 4POS PLUG RA TO WIRE 4.92'
In-Stock: 0
Unit Price: