
21348100481200 | |
|---|---|
DigiKey Part Number | 1195-21348100481200-ND |
Manufacturer | |
Manufacturer Product Number | 21348100481200 |
Description | CIRC CBL 4POS PLUG TO WIRE 65.6' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348100481200 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 65.6' (20.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |

