
21347800474150 | |
|---|---|
DigiKey Part Number | 1195-21347800474150-ND |
Manufacturer | |
Manufacturer Product Number | 21347800474150 |
Description | M12 A-CODE SINGLE ENDED OVERMOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer HARTING | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,63900 € | 536,39 € |
| Unit Price without VAT: | 53,63900 € |
|---|---|
| Unit Price with VAT: | 63,83041 € |


