
21342829642010 | |
|---|---|
DigiKey Part Number | 1195-21342829642010-ND |
Manufacturer | |
Manufacturer Product Number | 21342829642010 |
Description | CIRC CBL 6POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 6 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.28' (1.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 6 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,83000 € | 102,83 € |
| 10 | 93,81600 € | 938,16 € |
| Unit Price without VAT: | 102,83000 € |
|---|---|
| Unit Price with VAT: | 122,36770 € |

