
21342800641015 | |
|---|---|
DigiKey Part Number | 1195-21342800641015-ND |
Manufacturer | |
Manufacturer Product Number | 21342800641015 |
Description | CIRC CBL 6POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer HARTING | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,37000 € | 71,37 € |
| 10 | 60,66600 € | 606,66 € |
| Unit Price without VAT: | 71,37000 € |
|---|---|
| Unit Price with VAT: | 84,93030 € |

