Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.56' (2.00m)
M8/M12 Industrial Circular Electrical Connectors

2133A700523020

DigiKey Part Number
1195-6554-ND
Manufacturer
Manufacturer Product Number
2133A700523020
Description
CIRC CBL 5POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
5 (4 + FE)
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,59000 €56,59 €
1048,09900 €480,99 €
2545,08960 €1.127,24 €
5042,93960 €2.146,98 €
10040,89250 €4.089,25 €
Manufacturers Standard Package
Unit Price without VAT:56,59000 €
Unit Price with VAT:67,34210 €
Alternate Length
CIRC CBL 5POS PLUG TO WIRE 3.28'
In-Stock: 0
Unit Price: 51,68000 €
CIRC CBL 5POS PLUG TO WIRE 16.4'
In-Stock: 0
Unit Price: 68,93000 €