


21332929853010 | |
|---|---|
DigiKey Part Number | 21332929853010-ND |
Manufacturer | |
Manufacturer Product Number | 21332929853010 |
Description | CIRC CBL 8POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21332929853010 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyethylene (PE) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Cat7, Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 96,34400 € | 963,44 € |
| Unit Price without VAT: | 96,34400 € |
|---|---|
| Unit Price with VAT: | 114,64936 € |


