
21332100401007 | |
|---|---|
DigiKey Part Number | 1195-21332100401007-ND |
Manufacturer | |
Manufacturer Product Number | 21332100401007 |
Description | CIRC CBL 4POS PLUG TO WIRE 2.3' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 2.30' (700.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 2.30' (700.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,43500 € | 234,35 € |
| Unit Price without VAT: | 23,43500 € |
|---|---|
| Unit Price with VAT: | 27,88765 € |

