
21331700401020 | |
|---|---|
DigiKey Part Number | 21331700401020-ND |
Manufacturer | |
Manufacturer Product Number | 21331700401020 |
Description | CIRC CBL 4POS RCPT 6.56' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Category | 1st Connector Gender Male Pins |
Manufacturer HARTING | 1st Connector Number of Positions 4 |
Series | 1st Connector Shell Size - Insert M12 |
Packaging Bulk | 1st Connector Orientation A |
Part Status Obsolete | Length 6.56' (2.00m) |
1st Connector Type Receptacle |

