
21331500857010 | |
|---|---|
DigiKey Part Number | 21331500857010-ND |
Manufacturer | |
Manufacturer Product Number | 21331500857010 |
Description | CIRC CBL RECEPTACLE 3.28' |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | - | |
1st Connector Number of Positions Loaded | - | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | - | |
Color | - | |
Shielding | - | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,76900 € | 317,69 € |
| Unit Price without VAT: | 31,76900 € |
|---|---|
| Unit Price with VAT: | 37,80511 € |

