
21331010502010 | |
|---|---|
DigiKey Part Number | 21331010502010-ND |
Manufacturer | |
Manufacturer Product Number | 21331010502010 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 3.28' (1.00m) |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer HARTING | 1st Connector Orientation A |
Series | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Obsolete | Length 3.28' (1.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All |

